Lapp Cable Gland Adaptor, M50 Exterior Thread, M40 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS庫存編號:
- 664-4596
- 製造零件編號:
- 52104575
- 製造商:
- Lapp
3 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 1 袋 5 套
TWD6,575.00
(不含稅)
TWD6,903.75
(含稅)
Bag(s) | Per Bag | Per unit* |
1 - 4 | TWD6,575.00 | TWD1,315.00 |
5 - 9 | TWD6,313.00 | TWD1,262.60 |
10 + | TWD6,049.00 | TWD1,209.80 |
* 參考價格 |
- RS庫存編號:
- 664-4596
- 製造零件編號:
- 52104575
- 製造商:
- Lapp
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Skintop ATEX (Ex) Nickel Plated Brass Reducers - Metric
The Skindicht ME-M is an ATEX approved nickel plated brass Metric Reducer with a guide groove for the O Ring (recess) which enables the use of cable glands with smaller outer threads than the existing threaded holes on machinery, devices and housings.
Body - Nickel plated brass
O Ring - NBR
O Ring - NBR
Certificate No.
IBExU 03 ATEX 1011
Group and Category
II 2G/1D
LAPP Cable Gland Adaptor, IP68 Rating, Reducer Type - SKINDICHT Series - 52104575
When you have a connection mismatch, this cable gland adaptor from LAPP makes up the difference. Its M50 exterior and M40 interior thread sizes provide a secure fit between the cable gland and fixture. This saves you the time and effort of drilling a new hole into your electrical equipment, panel or enclosure. The product's robust nickel-plated brass construction stands up to wear and corrosion for use in harsh environments.
Features & Benefits
• Nitrile rubber O-ring provides a tight seal against environmental hazards
• Guide notch for accurate positioning
• IP68 rating indicates protection from dust and water submersion
• Performs reliably in a broad operating temperature range between -30°C and +90°C
• Guide notch for accurate positioning
• IP68 rating indicates protection from dust and water submersion
• Performs reliably in a broad operating temperature range between -30°C and +90°C
Applications
• Offshore and marine engineering
• Building and construction sites
• Petrochemical manufacturing
• Building and construction sites
• Petrochemical manufacturing
What tools do I need to assemble this cable gland adaptor?
You can fit this component in place using a compatible cable gland wrench.
規格
屬性 | 值 |
---|---|
Exterior Thread Size | M50 |
Interior Thread Size | M40 |
Material | Nickel Plated Brass |
Type | Reducer |
Hazardous Area Certification | ATEX |
Thread Size | M50 → M40 |
Colour | Metallic |
IP Rating | IP68 |
Series | SKINDICHT |
Minimum Operating Temperature | -30°C |
Standards Met | CE |
Maximum Operating Temperature | +90°C |