Jacobs Cable Gland Adapter, M20 Exterior Thread, PG9 Interior Thread, Nickel Plated Brass, M20PG09 Series
- RS庫存編號:
- 283-6246
- Distrelec 货号:
- 155-18-907
- 製造零件編號:
- M20PG09-0M
- 製造商:
- Jacobs
29 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD92.00
(不含稅)
TWD96.60
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD92.00 |
- RS庫存編號:
- 283-6246
- Distrelec 货号:
- 155-18-907
- 製造零件編號:
- M20PG09-0M
- 製造商:
- Jacobs
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The This reduction brass adapter is designed to reduce metric to Pg-threaded holes, with a temperature range of -30°C to +100°C. It offers a protection grade of IP68, depending on the combination with other components. The adapter is nickel-plated and features an O-ring made of nitrile rubber.
Reduction brass adapter for metric to Pg-threaded holes
Temperature range of -30°C to +100°C
Protection grade IP68 max.
Nickel-plated construction for durability
O-ring made of nitrile rubber for a secure seal
Temperature range of -30°C to +100°C
Protection grade IP68 max.
Nickel-plated construction for durability
O-ring made of nitrile rubber for a secure seal
規格
屬性 | 值 |
---|---|
Exterior Thread Size | M20 |
Interior Thread Size | PG9 |
Material | Nickel Plated Brass |
Type | Reduction Adapter |
Series | M20PG09 |