JST, FVDGM Insulated Male Crimp Bullet Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 4mm Bullet diameter, Blue
- RS庫存編號:
- 166-7453
- 製造零件編號:
- FVDGM2.5
- 製造商:
- JST
當前暫無庫存,可於15/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 1 盒 1000 套
TWD5,921.00
(不含稅)
TWD6,217.05
(含稅)
Box(es) | Per Box | Per unit* |
1 - 4 | TWD5,921.00 | TWD5.921 |
5 + | TWD5,328.00 | TWD5.328 |
* 參考價格 |
- RS庫存編號:
- 166-7453
- 製造零件編號:
- FVDGM2.5
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
JST Insulated Bullet Crimp Terminals
Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Insulated Crimp Terminals
規格
屬性 | 值 |
---|---|
Series | FVDGM |
Insulation | Insulated |
Insulation Material | Vinyl |
Gender | Male |
Overall Length | 20.2mm |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Bullet Diameter | 4mm |
Colour | Blue |
Contact Material | Copper |