LEDVANCE Rectangular LED Bulkhead Light, 45 W, 100 → 240 V, Lamp Supplied, IP66
- RS庫存編號:
- 240-7103
- 製造零件編號:
- 4058075425194
- 製造商:
- LEDVANCE
查看所有Bulkhead Lights
15 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
原價 TWD3,767.00
您付款
TWD2,490.00
(不含稅)
TWD2,614.50
(含稅)
單位 | Per unit |
1 + | TWD2,490.00 |
- RS庫存編號:
- 240-7103
- 製造零件編號:
- 4058075425194
- 製造商:
- LEDVANCE
- COO (Country of Origin):
- CN
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Ledvance eco area low power, straightforward road and path lighting luminaires. Functional and minimalistic design. Low maintenance and operation costs due to long lifetime of LED.
Asymmetric light distribution for various application areas
Robust die-cast aluminium housing
Side-entry mounting for 48…60 mm poles
Surge protection up to 10 kV (L/N-PE)
Integrated wide voltage driver, suitable for 100 - 240 V AC
Pre-installed, flexible 0.5 m cable (H05RN-F), wrapped 3 x 1.0 mm² single wires
Robust die-cast aluminium housing
Side-entry mounting for 48…60 mm poles
Surge protection up to 10 kV (L/N-PE)
Integrated wide voltage driver, suitable for 100 - 240 V AC
Pre-installed, flexible 0.5 m cable (H05RN-F), wrapped 3 x 1.0 mm² single wires
規格
屬性 | 值 |
Type | LED Lamp |
Shape | Rectangular |
Wattage | 45 W |
Voltage Rating | 100 → 240 V |
Lamp Type | LED |
Lamp Supplied | Yes |
IP Rating | IP66 |