Logic ICs
Buffers
Toshiba TC7WH125FK Dual Bus Buffer, 8-Pin SOT-765
RS庫存編號:
171-3110
製造零件編號:
TC7WH125FK
製造商:
Toshiba
查看所有Buffers
當前暫無庫存,可於05/12/2024發貨,6 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價(不含稅) 個 (每包:50個)
TWD4.90
(不含稅)
TWD5.14
(含稅)
單位
每單位
每包*
50 - 700
TWD4.90
TWD245.00
750 - 1450
TWD4.80
TWD240.00
1500 +
TWD4.70
TWD235.00
* 參考價格
包裝方式:
標準包裝
行業包裝
RS庫存編號:
171-3110
製造零件編號:
TC7WH125FK
製造商:
Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
ESD Control Selection Guide V1
相容
符合聲明
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High speed operation: tpd = 3.8 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
High noise immunity: VNIH = VNIL = 28 % VCC (min)
5.5 V tolerant inputs
Wide operating voltage range: VCC = 2.0 to 5.5 V
Low noise: VOLP = 0.8 V (max)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性
值
Mounting Type
Surface Mount
Package Type
SOT-765
Pin Count
8
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
14.5 ns @ 50 pF
Maximum Operating Supply Voltage
5.5 V
Dimensions
2 x 2.3 x 0.7mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Height
0.7mm
Width
2.3mm
Length
2mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100