- RS庫存編號:
- 825-6838
- 製造零件編號:
- TPS54320RHLR
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 825-6838
- 製造零件編號:
- TPS54320RHLR
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
規格
屬性 | 值 |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 15 V |
Regulator Function | Buck |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 1.6 V |
Maximum Input Voltage | 17 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1320 kHz |
Pin Count | 14 |
Package Type | VQFN |
Switching Regulator | Yes |
Maximum Operating Temperature | +150 °C |
Length | 3.65mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.65 x 3.65 x 0.95mm |
Width | 3.65mm |
Height | 0.95mm |