- RS庫存編號:
- 787-0005P
- 製造零件編號:
- LTM8022IV#PBF
- 製造商:
- Analog Devices
- RS庫存編號:
- 787-0005P
- 製造零件編號:
- LTM8022IV#PBF
- 製造商:
- Analog Devices
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
μModule Regulators, Single Output
Linear Technologys DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
規格
屬性 | 值 |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 10 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 3.6 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 50 |
Maximum Switching Frequency | 325 kHz |
Package Type | LGA |
Switching Regulator | Yes |
Line Regulation | 0.1 % |
Load Regulation | 0.4 % |
Length | 11.25mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 11.25 x 9 x 2.92mm |
Height | 2.92mm |
Minimum Operating Temperature | -40 °C |
Width | 9mm |