Analog Devices, ADP5052ACPZ-R7 Switching Regulator 5-Channel 1.2 A, 4 A, 200 mA Adj./Fixed 48-Pin, LFCSP
- RS庫存編號:
- 786-3176
- 製造零件編號:
- ADP5052ACPZ-R7
- 製造商:
- Analog Devices
- RS庫存編號:
- 786-3176
- 製造零件編號:
- ADP5052ACPZ-R7
- 製造商:
- Analog Devices
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Multi-Output Regulators, Analog Devices
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.
These devices enable reliable power solutions for RF, high speed, and precision analogue products, all from a compact package. They are also ideal for FPGAs and processors.
Analog Devices multi-output regulators feature I²C control enabling voltage scaling, sequencing and monitoring. With this they are able to improve conversion efficiency.
These devices enable reliable power solutions for RF, high speed, and precision analogue products, all from a compact package. They are also ideal for FPGAs and processors.
Analog Devices multi-output regulators feature I²C control enabling voltage scaling, sequencing and monitoring. With this they are able to improve conversion efficiency.
They combine functions such as:
- Buck
- Boost
- Buck-boost switching regulators
- Battery chargers
- Autonomous backlight control
- Low noise LDO regulators
- Real-time clocks
- Buck
- Boost
- Buck-boost switching regulators
- Battery chargers
- Autonomous backlight control
- Low noise LDO regulators
- Real-time clocks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi-Output Regulators, Analog Devices
規格
屬性 | 值 |
---|---|
Maximum Output Current | 1.2 A, 4 A, 200 mA |
Maximum Output Voltage | 1.6 V, 1.8 V, 5 V, 5.5 V |
Regulator Function | Boost/Buck Controller, Inverting |
Minimum Output Voltage | 0.85 V, 1.2 V, 2.5 V, 3.3 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 15 V |
Output Type | Adjustable, Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 5 |
Pin Count | 48 |
Maximum Switching Frequency | 250 → 1400 kHz |
Package Type | LFCSP |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.1 x 7.1 x 0.75mm |
Maximum Operating Temperature | +125 °C |
Width | 7.1mm |
Height | 0.75mm |
Length | 7.1mm |