- RS庫存編號:
- 190-0598
- 製造零件編號:
- MAX764CPA+
- 製造商:
- Maxim Integrated
42 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:2個)
TWD210.50
(不含稅)
TWD221.02
(含稅)
單位 | Per unit | Per Pack* |
2 + | TWD210.50 | TWD421.00 |
* 參考價格 |
- RS庫存編號:
- 190-0598
- 製造零件編號:
- MAX764CPA+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
Inverting Switching Regulators, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
規格
屬性 | 值 |
---|---|
Maximum Output Current | 260mA |
Maximum Output Voltage | -16 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | -1 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 16 V |
Output Type | Adjustable, Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 300 kHz |
Pin Count | 8 |
Package Type | PDIP |
Switching Regulator | Yes |
Line Regulation | 0.12 %/mV |
Load Regulation | 0.008 %/mA |
Maximum Operating Temperature | +70 °C |
Length | 9.91mm |
Minimum Operating Temperature | 0 °C |
Height | 4.45mm |
Width | 7.87mm |
Dimensions | 9.91 x 7.87 x 4.45mm |