- RS庫存編號:
- 184-5332
- 製造零件編號:
- BD9C301FJ-LBGH2
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 184-5332
- 製造零件編號:
- BD9C301FJ-LBGH2
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
This is the product guarantees long time support in Industrial market. BD9C301FJ is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. With wide input voltage range, It is capable of providing current of up to 3 A. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.
Long time support a product for Industrial applications.
Synchronous 1 ch DC/DC converter
Over Current protection
Thermal Shutdown protection
Under Voltage lockout protection
Short Circuit Protection
Fixed soft start function 1msec
Synchronous 1 ch DC/DC converter
Over Current protection
Thermal Shutdown protection
Under Voltage lockout protection
Short Circuit Protection
Fixed soft start function 1msec
規格
屬性 | 值 |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 12.6 V |
Regulator Function | Synchronous Buck Converter |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 18 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 550 kHz |
Pin Count | 8 |
Package Type | SOP |
Switching Regulator | Yes |
Width | 3.9mm |
Height | 1.37mm |
Dimensions | 4.9 x 3.9 x 1.37mm |
Maximum Operating Temperature | +125 °C |
Length | 4.9mm |
Minimum Operating Temperature | -40 °C |