- RS庫存編號:
- 184-5280
- 製造零件編號:
- BD95841MUV-E2
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 184-5280
- 製造零件編號:
- BD95841MUV-E2
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
BD95841MUV is a 1ch synchronous buck converter that can generate output voltage (0.8V to 5.5V) at the input voltage range (7.5V to 15V). Space-saving and high efficient switching regulator can be achieved due to built-in N-MOSFET power transistors. The IC also incorporates H3Reg™ technology, a Rohm proprietary constant ONTIME control mode which facilitates ultra-high transient response against changes in load without external compensation components. Fixed soft start function, power good function, and short circuit / over voltage protection with timer latch functions are incorporated. The BD95841MUV is designed for power supplies for Digital AV Equipment.
Fast Transient Responses due to H3Reg control
Over Current Protection (OCP) – Cycle-by-Cycle
Thermal Shut Down (TSD)
Under-Voltage Lock-Out (UVLO)
Short Circuit Protection (SCP)
Over Voltage Protection (OVP)
Fixed Soft Start (1msec , typ)
Power Good function
Over Current Protection (OCP) – Cycle-by-Cycle
Thermal Shut Down (TSD)
Under-Voltage Lock-Out (UVLO)
Short Circuit Protection (SCP)
Over Voltage Protection (OVP)
Fixed Soft Start (1msec , typ)
Power Good function
規格
屬性 | 值 |
---|---|
Maximum Output Current | 4A |
Maximum Output Voltage | 5.5 V |
Regulator Function | Synchronous Buck Converter |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 7.5 V |
Maximum Input Voltage | 15 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 800 kHz |
Pin Count | 16 |
Package Type | VQFN |
Switching Regulator | Yes |
Dimensions | 3 x 3 x 0.98mm |
Minimum Operating Temperature | -20 °C |
Width | 3mm |
Height | 0.98mm |
Length | 3mm |
Maximum Operating Temperature | +100 °C |