- RS庫存編號:
- 184-5216
- 製造零件編號:
- BD9E104FJ-E2
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 184-5216
- 製造零件編號:
- BD9E104FJ-E2
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
BD9E104FJ is a synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. High efficiency at light load with a SLLMTM (Simple Light Load Mode). It is most suitable for use in the equipment to reduce the standby power is required. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.
SLLM™ Control (Simple Light Load Mode)
Single Synchronous Buck DC/DC converter
Over Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Internal Soft Start
Reduce External Diode
SOP-J8 Package
Single Synchronous Buck DC/DC converter
Over Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Internal Soft Start
Reduce External Diode
SOP-J8 Package
規格
屬性 | 值 |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 13 V |
Regulator Function | Synchronous Buck Converter |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 26 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 656 kHz |
Package Type | SOP |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.37mm |
Height | 1.37mm |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |