- RS庫存編號:
- 121-6367
- 製造零件編號:
- LM2596TVADJG
- 製造商:
- onsemi
當前暫無庫存,可於03/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 毎管:50 個
TWD62.80
(不含稅)
TWD65.94
(含稅)
單位 | Per unit | Per Tube* |
50 - 50 | TWD62.80 | TWD3,140.00 |
100 - 150 | TWD61.90 | TWD3,095.00 |
200 + | TWD60.50 | TWD3,025.00 |
* 參考價格 |
- RS庫存編號:
- 121-6367
- 製造零件編號:
- LM2596TVADJG
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 150 kHz |
Package Type | TO-220 |
Switching Regulator | Yes |
Maximum Operating Temperature | +125 °C |
Length | 10.54mm |
Dimensions | 10.541 x 4.572 x 9.271mm |
Minimum Operating Temperature | -40 °C |
Width | 4.572mm |
Height | 9.271mm |