Texas Instruments, LM2676S-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 7-PinD2PAK
- RS庫存編號:
- 100-3942
- 製造零件編號:
- LM2676S-ADJ/NOPB
- 製造商:
- Texas Instruments
當前暫無庫存,可於10/02/2026發貨,6 工作日送達。
已增加
單價(不含稅) 毎管:45 個
TWD164.80
(不含稅)
TWD173.04
(含稅)
單位 | Per unit | Per Tube* |
45 - 180 | TWD164.80 | TWD7,416.00 |
225 + | TWD148.40 | TWD6,678.00 |
* 參考價格 |
- RS庫存編號:
- 100-3942
- 製造零件編號:
- LM2676S-ADJ/NOPB
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
規格
屬性 | 值 |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.2 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 7 |
Maximum Switching Frequency | 260 kHz |
Package Type | D2PAK (TO-263) |
Switching Regulator | Yes |
Width | 8.64mm |
Dimensions | 10.16 x 8.64 x 4.57mm |
Efficiency | 88% |
Minimum Operating Temperature | -40 °C |
Height | 4.57mm |
Maximum Operating Temperature | +125 °C |
Length | 10.16mm |