- RS庫存編號:
- 839-1109
- 製造零件編號:
- DDB6U104N16RRBOSA1
- 製造商:
- Infineon
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 個
TWD2,859.00
(不含稅)
TWD3,001.95
(含稅)
單位 | Per unit |
1 - 2 | TWD2,859.00 |
3 + | TWD2,648.00 |
- RS庫存編號:
- 839-1109
- 製造零件編號:
- DDB6U104N16RRBOSA1
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
3-Phase Bridge Rectifier Module, DDB6U Series, Infineon
The Infineon Three Phase Bridge Rectifiers Eupec™ EconoBRIDGE™ and EasyBRIDGE have a solder pin assembly and the eupec™ IsoPACK™ series has screw load terminals. The rectifier module range supports Diode Bridges and bridges with Brake Chopper as well as brake chopper and NTC resistor versions. This compact converter will cover 25A to 205A at 1600 volts.
Diode Bridge modules:
EconoBRIDGE™
IsoPACK™
EasyBRIDGE 1
EasyBRIDGE 750
IsoPACK™ Module with screwable power terminals
EconoBRIDGE™
IsoPACK™
EasyBRIDGE 1
EasyBRIDGE 750
IsoPACK™ Module with screwable power terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bridge Rectifiers - Infineon
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
規格
屬性 | 值 |
---|---|
Bridge Type | Three Phase |
Peak Average Forward Current | 104A |
Peak Reverse Repetitive Voltage | 1600V |
Mounting Type | PCB Mount |
Pin Count | 17 |
Configuration | Single Plus MOSFET |
Peak Non-Repetitive Forward Surge Current | 650A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Peak Forward Voltage | 1.3V |
Peak Reverse Current | 5mA |
Dimensions | 107.5 x 45 x 17mm |
Length | 107.5mm |
Width | 45mm |
Height | 17mm |