- RS庫存編號:
- 165-5003
- 製造零件編號:
- 1SMZG06GP TR
- 製造商:
- Fagor Electronica
6000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (在毎卷:3000)
TWD6.30
(不含稅)
TWD6.62
(含稅)
單位 | Per unit | Per Reel* |
3000 - 12000 | TWD6.30 | TWD18,900.00 |
15000 + | TWD5.70 | TWD17,100.00 |
* 參考價格 |
- RS庫存編號:
- 165-5003
- 製造零件編號:
- 1SMZG06GP TR
- 製造商:
- Fagor Electronica
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
PCB Mounting Bridge Rectifiers, Fagor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bridge Rectifiers - Fagor
規格
屬性 | 值 |
---|---|
Peak Average Forward Current | 500 mA, 800 mA |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 600V |
Mounting Type | Surface Mount |
Package Type | TO-269AA |
Pin Count | 4 |
Diode Technology | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 35A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Peak Forward Voltage | 1.15V |
Peak Reverse Current | 100µA |
Dimensions | 4.75 x 3.65 x 2.5mm |
Length | 4.75mm |
Height | 2.5mm |
Width | 3.65mm |