Legris Brass Pipe Fitting, Straight Compression Stud Fitting, Male NPT 1/8in 8mm
- RS庫存編號:
- 281-7073
- 製造零件編號:
- FBMB8-1/8
- 製造商:
- Legris
當前暫無庫存,可於22/07/2024發貨,6 工作日送達。
單價(不含稅) 1 盒 30 套
TWD7,702.00
(不含稅)
TWD8,087.10
(含稅)
Box(es) | Per Box | 每單位* |
---|---|---|
1 + | TWD7,702.00 | TWD256.733 |
* 參考價格
- RS庫存編號:
- 281-7073
- 製造零件編號:
- FBMB8-1/8
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
The Legris Male stud fitting is a Brass compression fitting. These universal fittings provide users with numerous connection options for a wide variety of tube materials without the need for tube threading or soldering. This range guarantees excellent long term sealing and performance.
Compatible with many industrial fluids
Metallic sealing guarantees maximum service life
High strength brass for increased mechanical reliability
Metallic sealing guarantees maximum service life
High strength brass for increased mechanical reliability
規格
屬性 | 值 |
---|---|
Pipe Fitting Connection Type | Compression |
Fitting Direction | Straight |
Fitting Type | Stud Fitting |
Thread Standard 1 | NPT |
Thread Size 1 | 1/8in |
Connection Gender 1 | Male |
Thread Size 2 | 8mm |