- RS庫存編號:
- 281-5403
- 製造零件編號:
- EG10-1/8B
- 製造商:
- Legris
當前暫無庫存,可於02/08/2024發貨,6 工作日送達。
單價(不含稅) 1 盒 10 套
TWD3,632.00
(不含稅)
TWD3,813.60
(含稅)
Box(es) | Per Box | 每單位* |
---|---|---|
1 + | TWD3,632.00 | TWD363.20 |
* 參考價格
- RS庫存編號:
- 281-5403
- 製造零件編號:
- EG10-1/8B
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
The Legris Brass compression fittings including male stud adaptor. This universal fitting provides users with numerous connection options for a wide variety of tube materials without the need for tube threading or soldering. This range guarantees excellent long term sealing and performance. It is suitable for pneumatics, cooling, automotive process, lubrication, fluid transmission, packaging and industrial machinery.
Maximum service life
Simple to install and use
High mechanical reliability
Compatible with many industrial fluids
Simple to install and use
High mechanical reliability
Compatible with many industrial fluids
規格
屬性 | 值 |
---|---|
Pipe Fitting Connection Type | Push Fit |
Fitting Direction | Straight |
Fitting Type | Compression Olive |
Thread Standard 1 | BSPT |
Thread Size 1 | 1/8in |
Connection Gender 1 | Male |
Thread Standard 2 | BSPT |
Connection Gender 2 | Male |