- RS庫存編號:
- 281-5338
- 製造零件編號:
- 3622 10 56
- 製造商:
- Legris
當前暫無庫存,可於06/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 1 盒 10 套
TWD2,125.00
(不含稅)
TWD2,231.25
(含稅)
Box(es) | Per Box | Per unit* |
1 + | TWD2,125.00 | TWD212.50 |
* 參考價格 |
- RS庫存編號:
- 281-5338
- 製造零件編號:
- 3622 10 56
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- ES
產品詳細資訊
The Legris Barbed connectors with tailpiece are chemical nickel plated brass push in fittings. It has excellent abrasion and corrosion resistance due to high phosphorus chemical nickel plating. It is suitable for food process, coffee machines, in plant automotive, medical equipment, printing, misting and welding robots application.
Compact and ergonomic
Excellent mechanical performance
Full flow and minimal pressure drop
100 percent leak tested in production
Excellent mechanical performance
Full flow and minimal pressure drop
100 percent leak tested in production
規格
屬性 | 值 |
---|---|
Pipe Fitting Connection Type | Push Fit |
Fitting Direction | Straight |
Fitting Type | Barbed |
Thread Size 1 | 10mm |
Thread Size 2 | 1/4in |
Compatible Pipe Size | 10mm |