- RS庫存編號:
- 281-3374
- 製造零件編號:
- 0905 10 17
- 製造商:
- Legris
當前暫無庫存,可於02/08/2024發貨,6 工作日送達。
單價(不含稅) 1 盒 50 套
TWD3,649.00
(不含稅)
TWD3,831.45
(含稅)
Box(es) | Per Box | 每單位* |
---|---|---|
1 + | TWD3,649.00 | TWD72.98 |
* 參考價格
- RS庫存編號:
- 281-3374
- 製造零件編號:
- 0905 10 17
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
The Legris Reducer is a male to female type Adaptor. This male to female reducer is ideal for packaging, robotics, textile, pneumatics, automotive process and food process application. This male to female reducer is made from nickel plated brass. It is suitable for low to high pressure, depending on configuration and material.
Robust design
Large range and flexibility
Excellent chemical compatibility
Forged shapes for mechanical strength
Large range and flexibility
Excellent chemical compatibility
Forged shapes for mechanical strength
規格
屬性 | 值 |
---|---|
Pipe Fitting Connection Type | Push Fit |
Fitting Direction | Straight |
Fitting Type | Reducer |
Thread Size 1 | 3/8in |
Connection Gender 1 | Male |
Thread Standard 2 | BSPP |
Thread Size 2 | 1/8in |
Connection Gender 2 | Male |