Legris Brass Pipe Fitting, Straight Push Fit Compression Olive 14mm 11mm 14mm
- RS庫存編號:
- 281-3256
- 製造零件編號:
- 0127 14 11
- 製造商:
- Legris
當前暫無庫存,可於27/08/2024發貨,6 工作日送達。
單價(不含稅) 1 盒 100 套
TWD6,053.00
(不含稅)
TWD6,355.65
(含稅)
Box(es) | Per Box | 每單位* |
---|---|---|
1 + | TWD6,053.00 | TWD60.53 |
* 參考價格
- RS庫存編號:
- 281-3256
- 製造零件編號:
- 0127 14 11
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The Legris Brass tube support is a brass tube fitting that connects to tubing. The brass tube support fits inside Legris compression fittings and is designed to avoid tube deformities at high temperatures and pressures. It presses against the inside of compression tubing. This brass tube support is made of brass. The tube inside diameter is 11 mm and tube outside diameter is 14 mm.
Quick and simple to install
For use in industrial robotic installations
Compliance to RoHS PED REACH and CNOMO
Compatible with coolants and compressed air
For use in industrial robotic installations
Compliance to RoHS PED REACH and CNOMO
Compatible with coolants and compressed air
規格
屬性 | 值 |
---|---|
Pipe Fitting Connection Type | Push Fit |
Fitting Direction | Straight |
Fitting Type | Compression Olive |
Thread Size 1 | 14mm |
Thread Size 2 | 11mm |
Compatible Pipe Size | 14mm |