- RS庫存編號:
- 281-3210
- 製造零件編號:
- 0109 05 10
- 製造商:
- Legris
1 現貨庫存,可於6工作日發貨。
單價(不含稅) 1 盒 10 套
TWD2,099.00
(不含稅)
TWD2,203.95
(含稅)
Box(es) | Per Box | 每單位* |
---|---|---|
1 + | TWD2,099.00 | TWD209.90 |
* 參考價格
- RS庫存編號:
- 281-3210
- 製造零件編號:
- 0109 05 10
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
The Legris Brass compression fittings are male stud fitting with 90 degree fixed elbow. This universal fitting provides users with numerous connection options for a wide variety of tube materials without the need for tube threading or soldering. This range guarantees excellent long term sealing and performance. It is suitable for pneumatics, cooling, automotive process, lubrication, fluid transmission, packaging and industrial machinery.
Maximum service life
Simple to install and use
High mechanical reliability
Compatible with many industrial fluids
Simple to install and use
High mechanical reliability
Compatible with many industrial fluids
規格
屬性 | 值 |
---|---|
Pipe Fitting Connection Type | Push Fit |
Fitting Direction | Straight |
Thread Standard 1 | BSPT |
Thread Size 1 | 1/8in |
Connection Gender 1 | Male |
Thread Standard 2 | BSPT |
Thread Size 2 | 1/8in |
Compatible Pipe Size | 5mm |