- RS庫存編號:
- 849-5995
- 製造零件編號:
- FWH-400A
- 製造商:
- Eaton
此產品已停售
- RS庫存編號:
- 849-5995
- 製造零件編號:
- FWH-400A
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
FWH Series
Professional range of Cooper Bussmann fuses from the FWH series
6 x 32mm
Ceramic
Mounting Style - Stud
Termination Style - Bolt Down
Ceramic
Mounting Style - Stud
Termination Style - Bolt Down
Note
Eaton formerly known as Bussmann
規格
屬性 | 值 |
---|---|
Current Rating | 400A |
Voltage Rating | 500V ac/dc |
Fixing Centres | 87.38mm |
Application Category | gN |
Tag Width | 25.4mm |
Fuse Speed | FF |
Overall Length | 110.24mm |
Tag Type | Bolted |
Body Diameter | 38.1mm |
Body Length | 53.08mm |
Tag Orientation | Centred |
Body Height | 38.1mm |
Series | Bussmann |
Fuse Dimensions | 38.1 x 53.08mm |