- RS庫存編號:
- 772-5021
- 製造零件編號:
- 2SC4226-T1-A
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 772-5021
- 製造零件編號:
- 2SC4226-T1-A
- 製造商:
- Renesas Electronics
法例與合規
產品詳細資訊
RF Bipolar Transistors, Renesas
Bipolar Transistors, Renesas
規格
屬性 | 值 |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 12 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 20 V |
Maximum Emitter Base Voltage | 3 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2 x 1.25 x 0.9mm |