- RS庫存編號:
- 320-7951
- 製造零件編號:
- 2SB1188T100Q/R
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 320-7951
- 製造零件編號:
- 2SB1188T100Q/R
- 製造商:
- ROHM
法例與合規
產品詳細資訊
PNP Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
規格
屬性 | 值 |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 2 A |
Maximum Collector Emitter Voltage | 32 V |
Package Type | MPT |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -40 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Operating Temperature | +150 °C |