- RS庫存編號:
- 518-3841
- 製造零件編號:
- PUMH13,115
- 製造商:
- Nexperia
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個 (每包:50個)
TWD5.20
(不含稅)
TWD5.46
(含稅)
單位 | Per unit | Per Pack* |
50 - 700 | TWD5.20 | TWD260.00 |
750 - 1450 | TWD5.10 | TWD255.00 |
1500 + | TWD5.00 | TWD250.00 |
* 參考價格 |
- RS庫存編號:
- 518-3841
- 製造零件編號:
- PUMH13,115
- 製造商:
- Nexperia
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Dual Resistor Dual Digital Transistors, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
規格
屬性 | 值 |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | UMT |
Mounting Type | Surface Mount |
Transistor Configuration | Isolated |
Maximum Emitter Base Voltage | 10 V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 2.2 x 1.35 x 1mm |
Typical Resistor Ratio | 0.1 |
Typical Input Resistor | 4.7 kΩ |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |