- RS庫存編號:
- 518-3009
- 製造零件編號:
- PDTC124XT,215
- 製造商:
- Nexperia
14650 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:50個)
TWD2.30
(不含稅)
TWD2.42
(含稅)
單位 | Per unit | Per Pack* |
50 - 700 | TWD2.30 | TWD115.00 |
750 - 1450 | TWD2.30 | TWD115.00 |
1500 + | TWD2.20 | TWD110.00 |
* 參考價格 |
- RS庫存編號:
- 518-3009
- 製造零件編號:
- PDTC124XT,215
- 製造商:
- Nexperia
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Dual Resistor Digital NPN Transistors, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
規格
屬性 | 值 |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-23 (TO-236AB) |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 7 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 22 kΩ |
Dimensions | 3 x 1.4 x 1mm |
Typical Resistor Ratio | 0.47 |
Minimum Operating Temperature | -65 °C |