- RS庫存編號:
- 183-4695
- 製造零件編號:
- EMD6T2R
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 183-4695
- 製造零件編號:
- EMD6T2R
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex digital transistor
Input resistor type
Small Surface Mount Package
Pb Free
Input resistor type
Small Surface Mount Package
Pb Free
規格
屬性 | 值 |
---|---|
Transistor Type | PNP+NPN |
Maximum Collector Emitter Voltage | 50 (NPN) V, -50 (PNP) V |
Package Type | SOT-563 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Minimum DC Current Gain | 100 |
Maximum Emitter Base Voltage | -5 V |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Dimensions | 1.7 x 1.3 x 0.45mm |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 4.7 kΩ |