- RS庫存編號:
- 183-4660
- 製造零件編號:
- DTB513ZMT2L
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 183-4660
- 製造零件編號:
- DTB513ZMT2L
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
規格
屬性 | 值 |
---|---|
Transistor Type | PNP |
Package Type | SOT-723 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Minimum DC Current Gain | 140 |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 1.3 x 0.9 x 0.45mm |
Base-Emitter Resistor | 10kΩ |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 1 kΩ |
Typical Resistor Ratio | 10 |