服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Sanyo CPH3238-TL-E NPN Bipolar Transistor, 5 A, 30 V, 3-Pin CPH
RS庫存編號:
545-578P
製造零件編號:
CPH3238-TL-E
製造商:
Sanyo
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Bipolar Transistors
此產品已停售
RS庫存編號:
545-578P
製造零件編號:
CPH3238-TL-E
製造商:
Sanyo
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
CPH3238_E
不適用
符合聲明
NPN Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
屬性
值
Transistor Type
NPN
Maximum DC Collector Current
5 A
Maximum Collector Emitter Voltage
30 V
Package Type
CPH
Mounting Type
Surface Mount
Maximum Power Dissipation
900 mW
Maximum Collector Base Voltage
40 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
290 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.6 x 0.9mm