服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Sanyo 50A02SP-AC PNP Bipolar Transistor, 500 mA, -50 V, 3-Pin SPA
RS庫存編號:
545-528P
製造零件編號:
50A02SP-AC
製造商:
Sanyo
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Bipolar Transistors
此產品已停售
RS庫存編號:
545-528P
製造零件編號:
50A02SP-AC
製造商:
Sanyo
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
50A02SP_E
不適用
符合聲明
PNP Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
屬性
值
Transistor Type
PNP
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
-50 V
Package Type
SPA
Mounting Type
Through Hole
Maximum Power Dissipation
400 mW
Maximum Collector Base Voltage
-50 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
690 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4 x 2.2 x 3mm