BK Precision Bench Power Supply, 80V, 0 → 60A, 1-Output, 1.2kW
- RS庫存編號:
- 240-6656
- 製造零件編號:
- BK9115B-AT
- 製造商:
- BK Precision
當前暫無庫存,可於02/09/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD110,543.00
(不含稅)
TWD116,070.15
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD110,543.00 |
- RS庫存編號:
- 240-6656
- 製造零件編號:
- BK9115B-AT
- 製造商:
- BK Precision
- COO (Country of Origin):
- CN
Any BK9115B Series model can replace several supplies on your bench or in your rack. Unlike conventional supplies with fixed output ratings, these multi-range power supplies automatically recalculate voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current limits.
For benchtop applications, this series provides a numerical keypad for direct data entry along with convenient cursors and analog style knobs to quickly make incremental voltage or current changes. Systems integrators benefit from the standard USB (USBTMC-compliant), RS-232, GPIB, RS-485, and LAN (BK9117 only) interfaces supporting SCPI commands.
The BK9115B-AT provides automotive power test waveforms compliant to DIN 40839 and ISO 16750-2 standards that can simulate common test conditions for electrical and electronic devices installed in automobiles.
For benchtop applications, this series provides a numerical keypad for direct data entry along with convenient cursors and analog style knobs to quickly make incremental voltage or current changes. Systems integrators benefit from the standard USB (USBTMC-compliant), RS-232, GPIB, RS-485, and LAN (BK9117 only) interfaces supporting SCPI commands.
The BK9115B-AT provides automotive power test waveforms compliant to DIN 40839 and ISO 16750-2 standards that can simulate common test conditions for electrical and electronic devices installed in automobiles.
Multi-ranging operation (output up to max power rating within maximum voltage and current rating)
Compact, high density, 1U rackmount form factor
High programming and readback resolution
Adjustable voltage rise and fall times
Sequence programming (internal list mode for BK9115, BK9115-AT, and BK9116)
Store and recall up to 100 instrument settings
Standard USB (USBTMC-compliant), RS-232, RS-485 interfaces supporting SCPI commands for remote control
Analog interface with control and monitoring functions
Remote sense
Overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP), and key-lock function
Softpanel for remote control, test sequence generation, and data logging. This software also integrates with Data Dashboard for LabVIEW apps enabling iOS, Android or Windows 8 compatible tablets or smart phones to remotely monitor select measurement indicators
Compact, high density, 1U rackmount form factor
High programming and readback resolution
Adjustable voltage rise and fall times
Sequence programming (internal list mode for BK9115, BK9115-AT, and BK9116)
Store and recall up to 100 instrument settings
Standard USB (USBTMC-compliant), RS-232, RS-485 interfaces supporting SCPI commands for remote control
Analog interface with control and monitoring functions
Remote sense
Overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP), and key-lock function
Softpanel for remote control, test sequence generation, and data logging. This software also integrates with Data Dashboard for LabVIEW apps enabling iOS, Android or Windows 8 compatible tablets or smart phones to remotely monitor select measurement indicators
屬性 | 值 |
---|---|
Model Number | BK9115B-AT |
Number of Outputs | 1 |
Output Voltage | 80V |
Output Current | 0 → 60A |
Power Rating | 1.2kW |
Bench Power Supply Type | Switching Power Supply |
Type | Digital |