- RS庫存編號:
- 236-5554
- 製造零件編號:
- 26-247T10
- 製造商:
- OPTIBELT
當前暫無庫存,可於21/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD2,221.00
(不含稅)
TWD2,332.05
(含稅)
單位 | Per unit |
1 + | TWD2,221.00 |
- RS庫存編號:
- 236-5554
- 製造零件編號:
- 26-247T10
- 製造商:
- OPTIBELT
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T10 has belt width of 32 mm and 26 number of teeth. It has finished bore hole of max 30 mm.
Designed to be used with HTD belts
Maximum bore diameter of 30 mm
Manufactured from high strength material
Maximum bore diameter of 30 mm
Manufactured from high strength material
規格
屬性 | 值 |
---|---|
Number of Teeth | 26 |
Pitch | 10mm |
To Suit Belt Width | 32mm |
Belt Pulley Type | Timing Belt Pulley |
Bore | 30mm |
Material | Aluminium |