Rotary Bearings & Housing Units
Bearing Units
4 Hole Flange Bearing Unit, MFC50, 50mm ID
RS庫存編號:
213-3039
製造零件編號:
MFC50
製造商:
NSK-RHP
產品概覽和技術數據資料表
查看所有Bearing Units
可享批量折扣
單價(不含稅) 個
TWD5,268.00
(不含稅)
TWD5,531.40
(含稅)
Add to Basket
單位
添加到購物車
5 現貨庫存,可於6工作日發貨。
即時庫存查詢
添加到收藏夾
批發價選項
單位
每單位
1 - 4
TWD5,268.00
5 +
TWD5,062.00
RS庫存編號:
213-3039
製造零件編號:
MFC50
製造商:
NSK-RHP
法例與合規
產品詳細資訊
規格
不適用
符合聲明
RHP - Self-Lube, Cast Iron, Cartridge Unit
Sealed bearing units to suit metric & imperial shafts.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
grease nipples and full fitting instructions
Four-Bolt Flange Bearings - NSK
屬性
值
Inside Diameter
50mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
161.9mm
Width
161.9mm
Depth
46.07mm
Mount Hole Size
10 mm
Mount Hole Centre-to-Centre
136.5mm