- RS庫存編號:
- 195-9606
- 製造零件編號:
- FY 55 TF
- 製造商:
- SKF
當前暫無庫存,可於14/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD4,026.00
(不含稅)
TWD4,227.30
(含稅)
單位 | Per unit |
1 - 12 | TWD4,026.00 |
13 - 24 | TWD3,865.00 |
25 + | TWD3,783.00 |
- RS庫存編號:
- 195-9606
- 製造零件編號:
- FY 55 TF
- 製造商:
- SKF
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
SKF Cast-Iron Flange Bearing Unit, 55mm ID, 4 Mounting Holes - FY 55 TF
This flange bearing unit from SKF is used to support rotating shafts in everything from wheels and gears to turbines and rotors. It's simple to bolt to a machine wall or frame thanks to its four mounting holes. As the flange provides a thrust surface, it can accommodate both radial and axial loads for greater versatility. Cast-iron construction makes the unit robust with a high resistance to impact and corrosion, meaning it offers a long lifespan when used in harsh industrial environments.
Accommodates static initial misalignment for improved ease of use
Equipped with a grease fitting for simple re-lubrication
Limiting speed of 3600rpm (rotations per minute) for use in high-speed applications
Compact dimensions of 162 (length) x 64.4 (width) x 162mm (depth) for use in areas where space is limited
Equipped with a grease fitting for simple re-lubrication
Limiting speed of 3600rpm (rotations per minute) for use in high-speed applications
Compact dimensions of 162 (length) x 64.4 (width) x 162mm (depth) for use in areas where space is limited
Applications
Textile industry
Food processing equipment
Heating, ventilation and air conditioning (HVAC) equipment
Food processing equipment
Heating, ventilation and air conditioning (HVAC) equipment
Can this bearing unit handle heavy loads?
This flange bearing unit has a dynamic load rating of 43.6kN and a static load rating of 29kN, making it suitable for handling heavy-duty loads.
規格
屬性 | 值 |
---|---|
Inside Diameter | 55mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 162mm |
Width | 64.4mm |
Depth | 162mm |
Mount Hole Size | 18 mm |
Mount Hole Centre-to-Centre | 130mm |