- RS庫存編號:
- 755-435
- 製造零件編號:
- SLFL16
- 製造商:
- NSK-RHP
29 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD952.00
(不含稅)
TWD999.60
(含稅)
單位 | Per unit |
1 - 4 | TWD952.00 |
5 - 9 | TWD914.00 |
10 + | TWD877.00 |
- RS庫存編號:
- 755-435
- 製造零件編號:
- SLFL16
- 製造商:
- NSK-RHP
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Self-lube Bearing Flange Units
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts.
Bore sizes 12 to 30mm & 1/2 in to 1 1/4 in internal diameter
Quick fit/dismantle
2-bolt & 3-bolt versions available, in Metric or Imperial sizes
Quick fit/dismantle
2-bolt & 3-bolt versions available, in Metric or Imperial sizes
Supplied with
full fitting instructions.
規格
屬性 | 值 |
---|---|
Inside Diameter | 16mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Zinc Plated Steel |
Length | 81mm |
Width | 58.7mm |
Depth | 27.38mm |
Mount Hole Size | 7.1 mm |
Mount Hole Centre-to-Centre | 63.5mm |