- RS庫存編號:
- 213-1942
- 製造零件編號:
- FRB 17.5/160
- 製造商:
- SKF
此產品已停售
- RS庫存編號:
- 213-1942
- 製造零件編號:
- FRB 17.5/160
- 製造商:
- SKF
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The SKF FRB series locating ring is used to complement the bearings. This supplies a wide assortment of bearing accessories, such as adapter sleeves, withdrawal sleeves and lock nuts.
Can withstand sufficient torque as per the industry standards for mounting purposes
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
規格
屬性 | 值 |
---|---|
Inside Diameter | 80mm |
Centre Height | 100mm |
Mount Hole Size | 20 mm |
Length | 345mm |