- RS庫存編號:
- 209-3835
- 製造零件編號:
- KM 4
- 製造商:
- SKF
此產品已停售
- RS庫存編號:
- 209-3835
- 製造零件編號:
- KM 4
- 製造商:
- SKF
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SE
產品詳細資訊
SKF Bearing Assembly, Lock Nut Type, Reusable, 20mm ID, 32mm OD - KM 4
Having trouble securing your bearing to a shaft? Bolt it down with this assembly from SKF. It's a lock nut with a threaded design that makes it easy to attach to your shaft. To seal the deal, you should use one of the lock washers in the MB or MBL series (such as 237-2232) to ensure it doesn't come loose. This nut is reusable, so it's a sustainable choice you can keep for multiple applications.
Features & Benefits
M20x1 metric thread is standard, for versatile use
Outer diameter of 32mm and inner diameter of 20mm for a precise fit with compatible shafts
Axial static load carrying capacity of 24kN indicates it can withstand heavy loads in stationary applications
Outer diameter of 32mm and inner diameter of 20mm for a precise fit with compatible shafts
Axial static load carrying capacity of 24kN indicates it can withstand heavy loads in stationary applications
Applications
Automotive engineering
Wind turbines
Agricultural equipment
Water treatment facilities
Wind turbines
Agricultural equipment
Water treatment facilities
How do I fix this lock nut to my shaft?
You can fix this lock nut by using an HN 4 hook spanner to tighten it to a bearing on your machine shaft. For convenience, the nut has four pre-cut slots around its diameter that are designed to give your spanner purchase and make tightening easy.
規格
屬性 | 值 |
---|---|
Type | Bearing Lock Nut And Locking Device |
Inner Diameter | 20mm |
Dimensions | 20 mm/32 mm x 6mm |