SKF Bearing Lock Nut And Locking Device 60mm, KM 12
- RS庫存編號:
- 209-3805
- 製造零件編號:
- KM 12
- 製造商:
- SKF
此產品已停售
- RS庫存編號:
- 209-3805
- 製造零件編號:
- KM 12
- 製造商:
- SKF
- COO (Country of Origin):
- SE
SKF Bearing Assembly, Lock Nut Type, 80mm OD, 60mm BD, 95kN Static Axial Load Carrying Capacity - KM 12
Use this handy assembly from SKF to attach a bearing tightly and safely onto your machine shaft. The lock nut is a reliable choice as it stays put, even in environments with intense vibrations. It's an essential bit of kit that ensures that your application can handle high-speed rotations without failing. You'll find four evenly spaced slots around its sides, making it easy to install with a spanner (204-4543). For safety and reliable performance, use the nut with a compatible lock washer (237-2223).
Features & Benefits
Simple to mount and dismount as you don't need any complicated tools
Axial load-carrying ability of 95kN for use in heavy-duty equipment
Steel construction provides resistance to corrosion and impact
Weighs just 190g, so it won't put a strain on your equipment
Axial load-carrying ability of 95kN for use in heavy-duty equipment
Steel construction provides resistance to corrosion and impact
Weighs just 190g, so it won't put a strain on your equipment
Applications
Construction sites
Automotive industry
Conveyor systems
Automotive industry
Conveyor systems
Can I reuse this lock nut?
Yes, you can reuse it as long as it's in good condition after removal. When reinstalling it, be sure to pair it with a new lock washer to make your setup's secure and ready to use.
屬性 | 值 |
---|---|
Type | Bearing Lock Nut And Locking Device |
Inner Diameter | 60mm |
Dimensions | 60 mm/80 mm x 11mm |