- RS庫存編號:
- 201-8051
- 製造零件編號:
- 5542
- 製造商:
- SIP
此產品已停售
- RS庫存編號:
- 201-8051
- 製造零件編號:
- 5542
- 製造商:
- SIP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
SIP Startmaster PWT5000 Digital Battery Charger & Booster.
The SIP Battery Charger & Booster designed to start modern vehicles without damage to the vehicle electronics. It is equipped with charge current selector and digital ammeter.
- Electronic Over-Voltage Protection.
- Designed to Start Modern Vehicles without Damage to the Vehicle
- Electronics.
- Equipped with Charge Current Selector & Digital Ammeter.
- Thermal Over Load & Reverse Polarity Protected.
- Stable Charging Voltage; Digital Current Regulation.
- Suitable for All Lead Acid AGM VRLA GEL & Calcium.
- Suitable for Boosting / Starting 12 & 24v Vehicles.
規格
屬性 | 值 |
---|---|
Battery Sizes Charged | 12 V, 24 V |
Chemistries Charged | Lead Acid |
Output Voltage | 12 V, 24V |
Charge Current | 55A |
Plug Type | EU |
Number of Batteries Charged | 1 |
Input Voltage | 230V |
Batteries Included | No |
Battery Type Charged | Automotive |
Maximum Output Power | 660W |
Model Number | PWT5000 |