RS PRO 116 W Fluorescent Batten Light, 230 V Batten Emergency, 2 Lamp, Anti-corrosive, 1.56 m Long, IP65
- RS庫存編號:
- 188-4683
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 188-4683
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO 116 W Fluorescent Batten Light, 230 V Batten Emergency, 2 Lamp, Anti-corrosive, 1.56 m Long, IP65
This reliable ceiling fitting from RS PRO is designed for twin Light-Emitting Diode (LED) lamps. It consists of surface-mounting brackets for easy ceiling installation and polycarbonate (PC) clips for insulation and protection from electric short circuits. It also features a 20 mm compression gland to hold the lamps securely in place.
This component is designed to be non-corrosive so you don't need to worry about decay due to rust or wear. This feature makes it useful in wet or dust prone areas and also makes it easy to clean and maintain. It also has push-fit terminals for quick installation and improved reliability.
This component is designed to be non-corrosive so you don't need to worry about decay due to rust or wear. This feature makes it useful in wet or dust prone areas and also makes it easy to clean and maintain. It also has push-fit terminals for quick installation and improved reliability.
Features and Benefits
• Anti-corrosive
• Twin batten type
• Dimensions of 1563 (length) x 129 (width) x 90 mm (depth)
• IP65 Ingress Protection (IP) rating
• Batten lamp shape
• T8 lamp size
• Fluorescent lamp type
• Two lamps
• Meets British Standard BS EN 60598
• Emergency type
• Voltage rating of 230 V
• Wattage of 116 W
• Twin batten type
• Dimensions of 1563 (length) x 129 (width) x 90 mm (depth)
• IP65 Ingress Protection (IP) rating
• Batten lamp shape
• T8 lamp size
• Fluorescent lamp type
• Two lamps
• Meets British Standard BS EN 60598
• Emergency type
• Voltage rating of 230 V
• Wattage of 116 W
規格
屬性 | 值 |
---|---|
Batten Type | Twin |
Type | Emergency |
Length | 1.56 m |
Width | 129 mm |
Depth | 90 mm |
Wattage | 116 W |
Number of Lamps | 2 |
Lamp Type | Fluorescent |
Lamp Size | T8 |
Voltage Rating | 230 V |
Anti-corrosive | Yes |
IP Rating | IP65 |
Standards Met | BS EN 60598 |