Hirschmann Test & Measurement Black Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc,
- RS庫存編號:
- 190-2715
- 製造零件編號:
- 930176700
- 製造商:
- Hirschmann Test & Measurement
可供預購。
已增加
單價(不含稅) 1 盒 2000 套
TWD239,400.00
(不含稅)
TWD251,370.00
(含稅)
Box(es) | Per Box | Per unit* |
1 - 4 | TWD239,400.00 | TWD119.70 |
5 + | TWD215,460.00 | TWD107.73 |
* 參考價格 |
- RS庫存編號:
- 190-2715
- 製造零件編號:
- 930176700
- 製造商:
- Hirschmann Test & Measurement
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
BIL 20 / BIL 20 Au, CAT I 4mm Chassis Mount Test Sockets
Hirschmann Test and Measurement BIL 20 / BIL 20 Au, CAT I 4mm gold plated and nickel plated chassis mount test sockets with insulated head and ring, solder connection and M6 threaded body. These BIL 20 series 4mm test sockets are ideally suited for use in equipment chassis and switch panels with a wall thickness of up to 2mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 32A
CAT I
Screw mounting M6x0.75mm
Solder termination
Rated Current 32A
CAT I
Screw mounting M6x0.75mm
Solder termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 23mm |
Contact Material | Zinc Die-cast |
Type | Banana Socket |
Insulation Material | Polyamide |