Staubli Red Female Banana Socket, 4 mm Connector, Screw Termination, 32A, 30 V, 60V dc, Nickel Plating
- RS庫存編號:
- 811-2889
- 製造零件編號:
- 23.1034-22
- 製造商:
- Staubli
322 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD121.00
(不含稅)
TWD127.05
(含稅)
單位 | 每單位 |
---|---|
1 - 9 | TWD121.00 |
10 - 24 | TWD117.00 |
25 - 49 | TWD113.00 |
50 + | TWD110.00 |
- RS庫存編號:
- 811-2889
- 製造零件編號:
- 23.1034-22
- 製造商:
- Staubli
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
4mm Screw in Socket
4mm insulated screw in adapters with an external screw connection, in various sizes, for insertion into the relevantly sized threaded hole.These 4mm screw in adapters feature a rigid socket in an insulator accepting spring loaded 4mm diameter plugs with a rigid insulator sleeve, the socket has a internal slot to accept a 4mm wide flat blade screw driver to aid assembly.
1000V CAT II
Rated at 32A
Rated at 32A
規格
屬性 | 值 |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 30 V, 60V dc |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 30.5mm |
Type | Banana Socket |
Contact Material | Brass |