Staubli Green, Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating
- RS庫存編號:
- 726-8705
- 製造零件編號:
- 22.2658-20
- 製造商:
- Staubli
可供預購。
單價(不含稅) 個 (每包:2個)
TWD247.50
(不含稅)
TWD259.88
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
2 - 28 | TWD247.50 | TWD495.00 |
30 - 98 | TWD241.00 | TWD482.00 |
100 - 198 | TWD234.50 | TWD469.00 |
200 + | TWD229.50 | TWD459.00 |
* 參考價格
- RS庫存編號:
- 726-8705
- 製造零件編號:
- 22.2658-20
- 製造商:
- Staubli
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
4mm Stackable Plug, CAT II - SLS425 Series
Stackable 4mm diameter CAT II plugs. These stackable plugs have spring loaded Multilam contacts and a rigid insulating sleeve.
規格
屬性 | 值 |
---|---|
Colour | Green, Yellow |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 56.3mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | Polyamide |