Staubli Blue Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 600V, Nickel Plating
- RS庫存編號:
- 726-0549
- 製造零件編號:
- 66.9328-23
- 製造商:
- Staubli
738 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD576.00
(不含稅)
TWD604.80
(含稅)
單位 | 每單位 |
---|---|
1 - 14 | TWD576.00 |
15 - 49 | TWD558.00 |
50 - 99 | TWD542.00 |
100 - 249 | TWD530.00 |
250 + | TWD519.00 |
- RS庫存編號:
- 726-0549
- 製造零件編號:
- 66.9328-23
- 製造商:
- Staubli
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
4mm Stackable Plug, CAT II - XZGL Series
Multi-Contact's ZGL Series stackable plugs are spring loaded for quick and efficient connection. A conveniently angled strain relief ensures convenient mating between plugs.
規格
屬性 | 值 |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 600V |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 59mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | Polyamide |