- RS庫存編號:
- 179-7871
- 製造零件編號:
- BRST 7922 Ni / SW
- 製造商:
- Schutzinger
當前暫無庫存,可於04/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD172.00
(不含稅)
TWD180.60
(含稅)
單位 | Per unit |
1 - 9 | TWD172.00 |
10 - 49 | TWD166.00 |
50 - 99 | TWD162.00 |
100 - 199 | TWD157.00 |
200 + | TWD155.00 |
- RS庫存編號:
- 179-7871
- 製造零件編號:
- BRST 7922 Ni / SW
- 製造商:
- Schutzinger
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Connecting Plugs From Schützinger Have Already Been Used for Breakout Boxes for Many Years. as the Number Of Contact Points Rises, So Too Did the Space Requirement. Schützinger Has Now Turned the Principle On Its Head! Instead Of Two Sockets that Are Connected By One Connecting Plug with Two Contact Pins, the Two Contacts Now Occupy a Coaxial Position in the Connecting Socket Brbu 7924 L and Are Connected By a Connecting Plug Brst 7922 Ni with Two Coaxial Spring Cages. that Reduces the Need for Space By Half!
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Colour | Black |
Gender | Male |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Nickel |
Type | Banana Plug |