Schutzinger Blue Female Banana Socket, 4 mm Connector, PC Pin Termination, 32A, 1000V, Nickel Plating
- RS庫存編號:
- 179-6712
- 製造零件編號:
- LB 6600 Ni / 2.5 / 13 / BL
- 製造商:
- Schutzinger
69 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD194.00
(不含稅)
TWD203.70
(含稅)
單位 | Per unit |
1 - 199 | TWD194.00 |
200 + | TWD185.00 |
- RS庫存編號:
- 179-6712
- 製造零件編號:
- LB 6600 Ni / 2.5 / 13 / BL
- 製造商:
- Schutzinger
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Laboratory Socket
With Insulated Copper Conductor (pliable)
Socket Ø 4 Mm
Connection Must be Dead When Installed.Safety Regulations for Live Working Must Be Heeded
With Insulated Copper Conductor (pliable)
Socket Ø 4 Mm
Connection Must be Dead When Installed.Safety Regulations for Live Working Must Be Heeded
規格
屬性 | 值 |
---|---|
Colour | Blue |
Gender | Female |
Termination Method | PC Pin |
Voltage Rating | 1000V |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 130mm |
Contact Material | Copper |
Type | Banana Socket |
Insulation Material | Nylon |