SEB2-F2,8 series 2 mm press-in sockets with a rigid insulation sleeve for pressing into predrilled panels. These sockets have a 600 V, CAT III / 10 A rating. The sockets are terminated with a 2.8 x 0.8 mm tab terminal and are designed to mate with spring loaded 2 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these SEB2-F2,8 series 2 mm sockets are colour coded for ease of identification.
Features and Benefits
• 600 V, CAT III / 10 A rating • Rigid, colour coded insulation • 2.8 x 0.8 mm tab terminal
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.