Staubli Yellow Female Banana Socket, 4 mm Connector, Press Fit Termination, 24A, 1000V, Gold Plating
- RS庫存編號:
- 139-3509
- 製造零件編號:
- 23.3130-24
- 製造商:
- Staubli
當前暫無庫存,可於30/08/2024發貨,6 工作日送達。
單價(不含稅) 個 (每包:2個)
TWD128.00
(不含稅)
TWD134.40
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
2 - 18 | TWD128.00 | TWD256.00 |
20 - 48 | TWD123.00 | TWD246.00 |
50 - 98 | TWD118.50 | TWD237.00 |
100 + | TWD116.50 | TWD233.00 |
* 參考價格
- RS庫存編號:
- 139-3509
- 製造零件編號:
- 23.3130-24
- 製造商:
- Staubli
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Staubli SEB4-R Series 4 mm Press-in Sockets
SEB4-R series 4 mm press-in panel mount sockets with a rigid insulation sleeve for pressing into predrilled panels. These sockets have a 1000 V, CAT III / 24 A rating and are terminated with a 1.9 mm diameter round connecting pin. The sockets are made from machined brass and the insulation sleeves are colour coded for ease of identification. These SEB4-R series 4 mm panel mount press-in sockets are designed to accept spring loaded 4 mm plugs which also have a rigid insulation sleeve.
Features and Benefits
• Press-in fitting
• 1000 V, CAT III / 24 A rating
• Rigid, colour coded insulation
• 1.9 mm diameter pin terminal
• 1000 V, CAT III / 24 A rating
• Rigid, colour coded insulation
• 1.9 mm diameter pin terminal
規格
屬性 | 值 |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 1000V |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 35.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |