- RS庫存編號:
- 665-6426
- 製造零件編號:
- R1512 340 14
- 製造商:
- Bosch Rexroth
此產品已停售
- RS庫存編號:
- 665-6426
- 製造零件編號:
- R1512 340 14
- 製造商:
- Bosch Rexroth
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Adjustable-Preload Single Nut SEM-E-S
Standard series, Rexroth mounting dimensions
Standard seals
Adjustable preload
For precision rolled screws SN-R of tolerance grade T5, T7
Adjustable preload
For precision rolled screws SN-R of tolerance grade T5, T7
Ball Screws - Bosch Rexroth
Ball screws convert rotary motion into linear motion and vice versa.
Advantages:
Smooth operation due to the design of the internal recirculation and optimal lift-off of balls from the raceway
High load rating due to large number of balls
Short nut length
No protruding parts, nut is easily mounted
Smooth outer shell
Effective, wiping sealing
High load rating due to large number of balls
Short nut length
No protruding parts, nut is easily mounted
Smooth outer shell
Effective, wiping sealing
Applications:
Cutting and forming machine tools, Automation and handling, Woodworking, Electrical and electronics, Printing and paper, Injection moulding machines, Food and packaging industry, Medical equipment, Textile industry etc.
規格
屬性 | 值 |
---|---|
Lead Size | 10mm |
Ball Screw Nut Type | Adjustable Preload |
Outside Diameter | 32mm |